1341727 | Phoenix Contact

Plug, M23, 7 pole, solder connection, ONECLICK quick locking system, straight, 1341727

Order No.: 64P5820
EAN: 4063151651329
MPN:
1341727
Series: M23 PRO
1341727 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8948 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.89 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8948 €
10 pcs.
23.3359 €
25 pcs.
21.9674 €
50 pcs.
20.7417 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1341727, Phoenix Contact

M23, Cable connector, Series: M23 PRO, straight, shielded: yes, ONECLICK-Schnellverriegelung, number of positions: 7, Drehsinn: Standard, contact connection type: Stift, Lötanschluss, cable diameter range: 4 mm - 8,5 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • ONECLICK fast locking system with an optically, haptically, and acoustically clear locking position
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Product type plug
Pin number 7 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation straight
Contact connection solder connection
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes