1340692 | Phoenix Contact

Plug, M23, 12 pole, solder connection, screw locking, straight, 1340692

Order No.: 64P6025
EAN: 4063151647650
MPN:
1340692
Series: M23 PRO
1340692 Phoenix Contact Sensor-Actuator Connectors Image 1
1340692 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8722 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.87 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8722 €
10 pcs.
20.5037 €
25 pcs.
19.3018 €
50 pcs.
18.2308 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1340692, Phoenix Contact

M23, Cable connector, Series: M23 PRO, straight, shielded: yes, Screw locking mechanism, number of positions: 12, Drehsinn: Standard, contact connection type: Stift, Lötanschluss, cable diameter range: 6 mm - 10 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type plug
Pin number 12 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection solder connection
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes