1340681 | Phoenix Contact
Jack, M23, 7 pole, solder connection, screw locking, straight, 1340681
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9912 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.6227 €
25 pcs.
19.4089 €
50 pcs.
18.3260 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1340681, Phoenix Contact
M23, Cable connector, Series: M23 PRO, straight, shielded: yes, Screw locking mechanism, number of positions: 7, Drehsinn: Standard, contact connection type: Socket, Lötanschluss, cable diameter range: 3 mm - 15 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Solutions with cross-manufacturer compatibility for standard and fast locking systems
- Modern, consistent design for highly convenient operation
- All housing can be fitted with pin or socket contacts
- Safe use in the field, thanks to high degree of protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 7 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP66/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |