1340679 | Phoenix Contact

Jack, M23, 7 pole, solder connection, screw locking, straight, 1340679

Order No.: 64P6262
EAN: 4063151647636
MPN:
1340679
Series: M23 PRO
1340679 Phoenix Contact Sensor-Actuator Connectors Image 1
1340679 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.9912 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.6227 €
25 pcs.
19.4089 €
50 pcs.
18.3260 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1340679, Phoenix Contact

M23, Cable connector, Series: M23 PRO, straight, shielded: yes, Screw locking mechanism, number of positions: 7, Drehsinn: Standard, contact connection type: Socket, Lötanschluss, cable diameter range: 9 mm - 15 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type jack
Pin number 7 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection solder connection
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes