1340669 | Phoenix Contact

Jack, M23, 6 pole, solder connection, screw locking, straight, 1340669

Order No.: 64P6184
EAN: 4063151648008
MPN:
1340669
Series: M23 PRO
1340669 Phoenix Contact Sensor-Actuator Connectors Image 1
1340669 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0987 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
10 pcs.
19.7897 €
25 pcs.
18.6235 €
50 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1340669, Phoenix Contact

M23, Cable connector, Series: M23 PRO, straight, shielded: yes, Screw locking mechanism, number of positions: 6, Drehsinn: Standard, contact connection type: Socket, Lötanschluss, cable diameter range: 3 mm - 15 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type jack
Pin number 6 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection solder connection
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No