1339336 | Phoenix Contact
Surface-mounting plug, M23, 17 pole, solder connection, standard/ONECLICK quick locking system, straight, 1339336
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0162 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
17.7310 €
25 pcs.
16.6005 €
50 pcs.
15.6128 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1339336, Phoenix Contact
M23, Device connector front mounting, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 17, Direction of rotation: Standard, contact connection type: Pin, Solder connection, 4x Ø 2.7 mm, flange dimensions: 26 mm x 26 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Solutions with cross-manufacturer compatibility for standard and fast locking systems
- Modern, consistent design for highly convenient operation
- All housing can be fitted with pin or socket contacts
- Safe use in the field, thanks to high degree of protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounting plug | |
| Pin number | 17 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | standard/ONECLICK quick locking system | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP66/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |