1339318 | Phoenix Contact

Surface-mounting plug, M23, 7 pole, solder connection, standard/ONECLICK quick locking system, straight, 1339318

Order No.: 64P6421
EAN: 4063151643126
MPN:
1339318
Series: M23 PRO
1339318 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1253 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
10 pcs.
13.1733 €
50 pcs.
12.3403 €
100 pcs.
11.6025 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1339318, Phoenix Contact

M23, Device connector front mounting, series: M23 PRO Signal, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 7, Direction of rotation: Standard, contact connection type: Pin, Solder connection, 4x Ø 3.2, flange dimensions: 26 mm x 26 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type surface-mounting plug
Pin number 7 pole
Thread size M23
Coding N
Type of locking standard/ONECLICK quick locking system
Orientation straight
Contact connection solder connection
Assembly panel mounting
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes