1339314 | Phoenix Contact

Surface-mounting plug, M23, 6 pole, solder connection, standard/ONECLICK quick locking system, straight, 1339314

Order No.: 64P6404
EAN: 4063151643560
MPN:
1339314
Series: M23 PRO
1339314 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3875 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
10 pcs.
12.4831 €
50 pcs.
11.6977 €
100 pcs.
10.9956 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1339314, Phoenix Contact

M23, Device connector front mounting, series: M23 PRO Signal, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 6, Direction of rotation: Standard, contact connection type: Pin, Solder connection, 4x Ø 3.2, flange dimensions: 26 mm x 26 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type surface-mounting plug
Pin number 6 pole
Thread size M23
Coding N
Type of locking standard/ONECLICK quick locking system
Orientation straight
Contact connection solder connection
Assembly panel mounting
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No