1315502 | Phoenix Contact
Jack, M23, 9 pole, crimp connection, standard/SPEEDCON locking system, straight, 1315502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.4170 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
88.42 € *
Price list
Quantity
Price per unit*
1 pcs.
88.4170 €
2 pcs.
85.9656 €
5 pcs.
83.6332 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1315502, Phoenix Contact
M40, Coupler connector, series: SB, straight long, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 4+4+PE / 3+N+PE, contact connection type: Socket, Crimp connection, cable diameter range: 20.5 mm - 26.5 mm, coding: Signal, coding 1.
Features
- Transmission of signals, data, and power in just a single connector
- Reduced connection time with SPEEDCON fast locking system
- Mechanical coding reliably prevents incorrect connections
- Safe use in the field, thanks to high degree of protection
- Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 9 pole | |
| Thread size | M23 | |
| Coding | signal, coding 1 | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |