1245218 | Phoenix Contact

Jack, M17, 17 pole, crimp connection, SPEEDCON locking, straight, 1245218

Order No.: 64P5487
EAN: 4063151409944
MPN:
1245218
Series: ST
1245218 Phoenix Contact Sensor-Actuator Connectors Image 1
1245218 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3720 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.37 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3720 €
10 pcs.
20.9797 €
25 pcs.
19.7421 €
50 pcs.
18.6473 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1245218, Phoenix Contact

Cable connector, straight, SPEEDCON, M17, number of positions: 17, contact connection type: Socket, shielded: yes, degree of protection: IP67, cable diameter range: 10 mm - 12,5 mm, number of positions: 17, connection method: Crimp connection, Series: ST, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Crimping connection: vibration- and temperature-resistant assembly
  • Flexible use: reliably connect various cable diameters
  • Molded designs with preassembled cables on one or both sides
Technical specifications
Filter Property Value
Product type jack
Pin number 17 pole
Thread size M17
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes