1245215 | Phoenix Contact
Plug, M17, 17 pole, crimp connection, SPEEDCON locking, straight, 1245215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3720 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.37 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3720 €
10 pcs.
20.9797 €
25 pcs.
19.7421 €
50 pcs.
18.6473 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1245215, Phoenix Contact
Cable connector, straight, SPEEDCON, M17, number of positions: 17, contact connection type: Stift, shielded: yes, degree of protection: IP67, cable diameter range: 10 mm - 12,5 mm, number of positions: 17, connection method: Crimp connection, Series: ST, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
- Flexible use: reliably connect various cable diameters
- Molded designs with preassembled cables on one or both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 17 pole | |
| Thread size | M17 | |
| Coding | N | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |