1245046 | Phoenix Contact
Plug, M23, 19 pole, crimp connection, standard/SPEEDCON locking system, straight, 1245046
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4037 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.40 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4037 €
10 pcs.
30.9162 €
25 pcs.
29.5715 €
50 pcs.
27.9650 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1245046, Phoenix Contact
M23, Coupler connector, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 16+2+FE, Direction of rotation: Standard, contact connection type: Pin, Crimp connection, cable diameter range: 10 mm - 14.5 mm, coding: N.
Features
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Crimping connection: vibration- and temperature-resistant assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 19 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |