1244938 | Phoenix Contact

Jack, M40, 13 pole, crimp connection, SPEEDCON locking, straight, 1244938

Order No.: 62P6351
EAN: 4063151410681
MPN:
1244938
SB-8ESCD8A8L33SX
Series: SB
1244938 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.4416 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
86.44 € *
Price list
Quantity
Price per unit*
1 pcs.
86.4416 €
2 pcs.
84.0497 €
5 pcs.
81.7768 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1244938, Phoenix Contact

M40, Cable connector, series: SB, straight long, shielded: yes, SPEEDCON, Number of positions: 4+4+4+PE / 3+N+PE, contact connection type: Socket, Crimp connection, cable diameter range: 14 mm - 20.5 mm, coding: CAT5, coding 2, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Transmission of signals, data, and power in just a single connector
  • CAT5 data interface for up to 100 Mbps
  • Reduced connection time with SPEEDCON fast locking system
  • Mechanical coding reliably prevents incorrect connections
  • Safe use in the field, thanks to high degree of protection
  • Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
Filter Property Value
Product type jack
Pin number 13 pole
Thread size M40
Coding Cat 5, coding 2
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP68/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No