1244865 | Phoenix Contact

Plug, M40, 13 pole, crimp connection, SPEEDCON locking, straight, 1244865

Order No.: 62P6347
EAN: 4063151411510
MPN:
1244865
SB-8EPSA8A8L33SX
Series: SB
1244865 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.5340 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
93.53 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5340 €
2 pcs.
90.9398 €
5 pcs.
88.4765 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1244865, Phoenix Contact

M40, Cable connector, series: SB, straight long, shielded: yes, SPEEDCON, Number of positions: 8+4+PE, contact connection type: Pin, Crimp connection, cable diameter range: 14 mm - 20.5 mm, coding: Signal, coding 1, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • All housing can be fitted with pin or socket contacts
  • Reduced connection time with SPEEDCON fast locking system
  • Mechanical coding reliably prevents incorrect connections
  • Safe use in the field, thanks to high degree of protection
  • Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
Filter Property Value
Product type plug
Pin number 13 pole
Thread size M40
Coding signal, coding 1
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP68/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No