1244862 | Phoenix Contact
Plug, M40, 13 pole, crimp connection, SPEEDCON locking, straight, 1244862
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.5340 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
93.53 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5340 €
2 pcs.
90.9398 €
5 pcs.
88.4765 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1244862, Phoenix Contact
M40, Cable connector, series: SB, straight long, shielded: yes, SPEEDCON, Number of positions: 4+4+4+PE / 3+N+PE, contact connection type: Pin, Crimp connection, cable diameter range: 14 mm - 20.5 mm, coding: CAT5, coding 1, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Transmission of signals, data, and power in just a single connector
- CAT5 data interface for up to 100 Mbps
- Reduced connection time with SPEEDCON fast locking system
- Mechanical coding reliably prevents incorrect connections
- Safe use in the field, thanks to high degree of protection
- Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 13 pole | |
| Thread size | M40 | |
| Coding | Cat 5, coding 1 | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |