1244040 | Phoenix Contact

Plug, M23, 17 pole, solder connection, standard/SPEEDCON locking system, straight, 1244040

Order No.: 62P4282
EAN: 4063151406806
MPN:
1244040
CA-17P1N1290DNX
Series: CA
1244040 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.84 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8357 €
10 pcs.
22.7528 €
25 pcs.
21.7651 €
50 pcs.
20.5751 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1244040, Phoenix Contact

M23, Coupler connector, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 17, Direction of rotation: Standard, contact connection type: Pin, Solder connection, cable diameter range: 3 mm - 14.5 mm, coding: N.

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Filter Property Value
Product type plug
Pin number 17 pole
Thread size M23
Coding N
Type of locking standard/SPEEDCON locking system
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes