1243966 | Phoenix Contact

Jack, M23, 16 pole, solder connection, standard/SPEEDCON locking system, straight, 1243966

Order No.: 62P4088
EAN: 4063151404475
MPN:
1243966
CA-16S1N129008X
Series: CA
1243966 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7274 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.73 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7274 €
10 pcs.
25.5136 €
25 pcs.
24.4069 €
50 pcs.
23.0622 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1243966, Phoenix Contact

M23, Coupler connector, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 16, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 10 mm - 14.5 mm, coding: N.

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Filter Property Value
Product type jack
Pin number 16 pole
Thread size M23
Coding N
Type of locking standard/SPEEDCON locking system
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes