1243921 | Phoenix Contact

Surface-mounting plug, M23, 17 pole, solder connection, standard/SPEEDCON locking system, straight, 1243921

Order No.: 64P6526
EAN: 4063151405786
MPN:
1243921
Series: CA
1243921 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3256 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.33 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3256 €
10 pcs.
18.0166 €
25 pcs.
16.8623 €
50 pcs.
15.8627 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1243921, Phoenix Contact

M23, Device connector front mounting, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 17, Direction of rotation: Standard, contact connection type: Pin, Solder connection, Flat gasket, 4x Ø 3.2, flange dimensions: 25 mm x 25 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Filter Property Value
Product type surface-mounting plug
Pin number 17 pole
Thread size M23
Coding N
Type of locking standard/SPEEDCON locking system
Orientation straight
Contact connection solder connection
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes