1243871 | Phoenix Contact
Panel plug, M23, 17 pole, solder connection, standard/SPEEDCON locking system, straight, 1243871
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0162 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
17.7310 €
25 pcs.
16.6005 €
50 pcs.
15.6128 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1243871, Phoenix Contact
M23, Device connector front mounting, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 17, Direction of rotation: Standard, contact connection type: Pin, Solder connection, Axial seal, Central fastening Pg13,5, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 17 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |