1243820 | Phoenix Contact

Jack, M23, 9 pole, solder connection, screw locking, straight, 1243820

Order No.: 64P5711
EAN: 4063151403089
MPN:
1243820
Series: CA
1243820 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2530 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.25 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2530 €
10 pcs.
20.8607 €
25 pcs.
19.6350 €
50 pcs.
18.5402 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1243820, Phoenix Contact

M23, Cable connector, Series: CA, straight, shielded: yes, Screw locking mechanism, number of positions: 8+1, Drehsinn: Standard, contact connection type: Socket, Lötanschluss, cable diameter range: 3 mm - 14,5 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Filter Property Value
Product type jack
Pin number 9 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection solder connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes