1243757 | Phoenix Contact

Plug, M23, 16 pole, solder connection, screw locking, straight, 1243757

Order No.: 62P5361
EAN: 4063151403768
MPN:
1243757
CA-16P1N128007X
Series: CA
1243757 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9043 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.90 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9043 €
10 pcs.
28.9646 €
25 pcs.
27.2629 €
50 pcs.
25.7516 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1243757, Phoenix Contact

M23, Cable connector, series: CA, straight, shielded: yes, Screw locking mechanism, Number of positions: 16, Direction of rotation: Standard, contact connection type: Pin, Solder connection, cable diameter range: 6 mm - 10 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Safe use in the field, thanks to high degree of protection
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
Technical specifications
Filter Property Value
Product type plug
Pin number 16 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes