1243718 | Phoenix Contact

Jack, M23, 17 pole, crimp connection, screw locking, straight, 1243718

Order No.: 64P5685
EAN: 4063151402372
MPN:
1243718
Series: CA
1243718 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6338 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.63 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6338 €
10 pcs.
21.2177 €
25 pcs.
19.9682 €
50 pcs.
18.8615 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1243718, Phoenix Contact

M23, Cable connector, Series: CA, straight, shielded: yes, Screw locking mechanism, number of positions: 17, Drehsinn: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 3 mm - 14,5 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Product type jack
Pin number 17 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes