1243047 | Phoenix Contact

Jack, M23, 12 pole, crimp connection, screw locking, straight, 1243047

Order No.: 62P6344
EAN: 4063151398477
MPN:
1243047
RC-12S1N8A80ZSX
Series: RC
1243047 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.3608 € *
Available in 5 Days: 79 pcs. - if ordered today
Total Price:
50.36 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3608 €
5 pcs.
48.1474 €
10 pcs.
46.1125 €
25 pcs.
44.2442 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1243047, Phoenix Contact

M23, Cable connector, straight, Screw locking mechanism, Number of positions: 12, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Product type jack
Pin number 12 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP65/IP67/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes