1242778 | Phoenix Contact

Panel plug, M17, 7 pole, crimp connection, standard/SPEEDCON locking system, straight, 1242778

Order No.: 64P6423
EAN: 4063151399054
MPN:
1242778
Series: ST
1242778 Phoenix Contact Sensor-Actuator Connectors Image 1
1242778 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2324 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.23 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2324 €
10 pcs.
13.2685 €
50 pcs.
12.4236 €
100 pcs.
11.6858 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1242778, Phoenix Contact

Device connector front mounting, straight, for standard and SPEEDCON interlock, M17, number of positions: 6+PE, contact connection type: Pin, Axial O-ring, Central fixing, shielded: yes, number of positions: 7, connection method: Crimp connection, series: ST, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Application-specific panel mounting optionally with thread or anti-rotation protection and lock nut
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Crimping connection: vibration- and temperature-resistant assembly
Technical specifications
Filter Property Value
Product type panel plug
Pin number 7 pole
Thread size M17
Coding N
Type of locking standard/SPEEDCON locking system
Orientation straight
Contact connection crimp connection
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes