1241927 | Phoenix Contact
Plug, M23, 8 pole, crimp connection, standard/SPEEDCON locking system, straight, 1241927
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6992 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.70 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6992 €
5 pcs.
36.0570 €
10 pcs.
34.5576 €
25 pcs.
33.1772 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1241927, Phoenix Contact
Coupler connector, straight short, for standard and SPEEDCON interlock, M23, number of positions: 4+3+PE, contact connection type: Pin, shielded: yes, degree of protection: IP67, cable diameter range: 11 mm - 14 mm, number of positions: 8, connection method: Crimp connection, series: SF.
Features
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
- Flexible use: reliably connect various cable diameters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |