1240001 | Phoenix Contact
Panel plug, M12, 5 pole, strand connection, SPEEDCON locking, straight, 1240001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7429 € *
Available in 10 days: 12 pcs. - if ordered today
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
10 pcs.
16.5410 €
50 pcs.
15.4938 €
100 pcs.
14.5656 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1240001, Phoenix Contact
Device connector rear mounting, Universal, 5-position, Pin, straight, M12-SPEEDCON, coding: B, on free cable end, Rear mounting, M12 x 1, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.5 m | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |