1239958 | Phoenix Contact

Panel plug, M12, 8 pole, strand connection, SPEEDCON locking, straight, 1239958

Order No.: 64P6596
EAN: 4063151395575
MPN:
1239958
Series: SACC
1239958 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4283 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4283 €
10 pcs.
19.1516 €
25 pcs.
18.0250 €
50 pcs.
17.0236 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239958, Phoenix Contact

Device connector rear mounting, Universal, 8-position, Pin, straight, M12-SPEEDCON, coding: A, on free cable end, Rear mounting, Pg9, Individual wires, cable length: 0.5 m, 0.25 mm², TPE litz wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.5 m
Pin number 8 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No