1239900 | Phoenix Contact

Panel socket, M12, 5 pole, solder connection, straight, 1239900

Order No.: 64P6607
EAN: 4063151424480
MPN:
1239900
Series: SACC
1239900 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6884 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6884 €
10 pcs.
9.9637 €
50 pcs.
9.3311 €
100 pcs.
8.7740 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239900, Phoenix Contact

Device connector rear mounting, 5-position, Socket, straight, M12, coding: A, Rear mounting, Pg9, Wave soldering, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15