1239517 | Phoenix Contact
Panel plug, M12, 4 pole, strand connection, straight, 1239517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5390 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
21.54 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5390 €
10 pcs.
20.0634 €
25 pcs.
18.8020 €
50 pcs.
17.6715 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1239517, Phoenix Contact
Device connector front mounting, Power, 4-position, Pin, straight, M12-Standard, coding: L, on free cable end, Front mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 2.50 mm², PEX litz wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- For compact devices: transmit high power in a confined space
- Easy-to-install, optimized XL housing contour with wrench size 19
- Mechanical tightening limitation for long-term-stable gasket
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | L | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | front panel mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |