1239090 | Phoenix Contact
Panel plug, M12, 5 pole, solder pins, straight, 1239090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0642 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
10 pcs.
16.8385 €
50 pcs.
15.7675 €
100 pcs.
14.8274 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239090, Phoenix Contact
Device connector rear mounting, Power, 5-position, Pin, straight, M12, coding: L, Rear mounting, M16 x 1.5, Solder pins, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Easy PCB assembly: one-piece connectors for wave soldering
- For compact devices: transmit high power in a confined space
- Easy-to-install, optimized XL housing contour with wrench size 19
- Mechanical tightening limitation for long-term-stable gasket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | L | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |