1151366 | Phoenix Contact

Jack, M12, power, 4 poles, unshielded, female, straight, code T

Order No.: 61P0533
EAN: 4063151148522
MPN:
1151366
SACC-M12FST-4PL-CM
Series: SACC
1151366 Phoenix Contact Sensor-Actuator Connectors Image 1
1151366 Phoenix Contact Sensor-Actuator Connectors Image 2
1151366 Phoenix Contact Sensor-Actuator Connectors Image 3
1151366 Phoenix Contact Sensor-Actuator Connectors Image 4
1151366 Phoenix Contact Sensor-Actuator Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.7452 € *
Available in 10 days: 1,006 pcs. - if ordered today
Total Price:
41.75 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7452 €
5 pcs.
39.9007 €
10 pcs.
38.2109 €
25 pcs.
36.6639 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1151366, Phoenix Contact

Power connector, Power, 4-position, unshielded, Socket straight M12, coding: T, Push-lock spring connection, knurl material: Brass, nickel-plated, external cable diameter 6 mm ... 11 mm.

Features

  • Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
  • Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
  • Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
  • Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
  • Protected seal in the M12 socket
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes