1132558 | Phoenix Contact

Surface mount socket, M23, 6 pole, crimp connection, standard/ONECLICK quick locking system, straight, 1132558

Order No.: 64P6367
EAN: 4063151237998
MPN:
1132558
Series: M23 PRO
1132558 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1027 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
10 pcs.
10.3411 €
50 pcs.
9.6866 €
100 pcs.
9.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1132558, Phoenix Contact

M23, Device connector front mounting, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 6, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, flange dimensions: 26 mm x 26 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Crimping connection: vibration- and temperature-resistant assembly
  • All housing can be fitted with pin or socket contacts
Technical specifications
Filter Property Value
Product type surface mount socket
Pin number 6 pole
Thread size M23
Coding N
Type of locking standard/ONECLICK quick locking system
Orientation straight
Contact connection crimp connection
Assembly panel mounting
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes