1105895 | Phoenix Contact

Surface-mounting plug, M23, 8 pole, crimp connection, standard/SPEEDCON locking system, straight, 1105895

Order No.: 64P6521
EAN: 4055626996608
MPN:
1105895
Series: M23 PRO
1105895 Phoenix Contact Sensor-Actuator Connectors Image 1
1105895 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
10 pcs.
17.1479 €
25 pcs.
16.0531 €
50 pcs.
15.1011 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1105895, Phoenix Contact

Device connector front mounting, straight, for standard and SPEEDCON interlock, M23, number of positions: 4+3+PE, contact connection type: Pin, Axial O-ring, shielded: yes, flange dimensions: 26 mm x 26 mm, Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts, number of positions: 8, connection method: Crimp connection, series: SF.

Features

  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Crimping connection: vibration- and temperature-resistant assembly
Technical specifications
Filter Property Value
Product type surface-mounting plug
Pin number 8 pole
Thread size M23
Coding N
Type of locking standard/SPEEDCON locking system
Orientation straight
Contact connection crimp connection
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes