1105742 | Phoenix Contact

Plug, M23, 9 pole, crimp connection, standard/SPEEDCON locking system, straight, 1105742

Order No.: 62P4352
EAN: 4063151003692
MPN:
1105742
SH-8EP008A9LDLS
Series: SH
1105742 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.8959 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
51.90 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8959 €
5 pcs.
49.6349 €
10 pcs.
47.5762 €
25 pcs.
45.6603 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1105742, Phoenix Contact

M23, Coupler connector, series: SH, straight long, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 4+4+PE / 3+N+PE, contact connection type: Pin, Crimp connection, cable diameter range: 7.5 mm - 18 mm.

Features

  • Safe use in the field, thanks to high degree of protection
  • Safe use in the field, thanks to high degree of protection
  • Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
Filter Property Value
Product type plug
Pin number 9 pole
Thread size M23
Type of locking standard/SPEEDCON locking system
Orientation straight
Contact connection crimp connection
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes