1105729 | Phoenix Contact
Jack, M23, 9 pole, crimp connection, SPEEDCON locking, straight, 1105729
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6385 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.64 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6385 €
5 pcs.
38.8535 €
10 pcs.
37.2113 €
25 pcs.
35.7000 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1105729, Phoenix Contact
M23, Cable connector, series: SH, straight long, shielded: yes, SPEEDCON, Number of positions: 4+4+PE / 3+N+PE, contact connection type: Socket, Crimp connection, cable diameter range: 12 mm - 15 mm, this item is expected to be lead-free from Q1 2027 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance.
Features
- Reduced connection time with SPEEDCON fast locking system
- Safe use in the field, thanks to high degree of protection
- Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 9 pole | |
| Thread size | M23 | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |