1080222 | Phoenix Contact

Jack, M12, power, 4 poles, shielded, female, straight, code S

Order No.: 61P0531
EAN: 4055626802893
MPN:
1080222
SACC-M12FSS-3PEPL-CM SH
Series: SACC
1080222 Phoenix Contact Sensor-Actuator Connectors Image 1
1080222 Phoenix Contact Sensor-Actuator Connectors Image 2
1080222 Phoenix Contact Sensor-Actuator Connectors Image 3
1080222 Phoenix Contact Sensor-Actuator Connectors Image 4
1080222 Phoenix Contact Sensor-Actuator Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.2394 € *
Available in 10 days: 183 pcs. - if ordered today
Total Price:
56.24 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2394 €
5 pcs.
54.6329 €
10 pcs.
53.1216 €
25 pcs.
51.6817 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1080222, Phoenix Contact

Power connector, Power, 4-position, shielded, Socket straight M12, coding: S, Push-lock spring connection, knurl material: Brass, nickel-plated, external cable diameter 6 mm ... 11 mm.

Features

  • Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
  • Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
  • Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
  • Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
  • Increased protection against electric shock: PE connection to all metal components
  • Safely shielded: Reliable 360° shield connection even under extreme mechanical strain
  • Protected seal in the M12 socket
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes