1080215 | Phoenix Contact
Plug, M12, power, 4 poles, shielded, male, straight, code T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0022 € *
Available in 10 days: 106 pcs. - if ordered today
Total Price:
54.00 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0022 €
5 pcs.
52.4671 €
10 pcs.
51.0034 €
25 pcs.
49.6230 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1080215, Phoenix Contact
Power connector, Power, 4-position, shielded, Plug straight M12, coding: T, Push-lock spring connection, knurl material: Brass, nickel-plated, external cable diameter 6 mm ... 11 mm, Contact 4 leading.
Features
- Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
- Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
- Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
- Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
- Safely shielded: Reliable 360° shield connection even under extreme mechanical strain
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |