1726652 | Phoenix Contact

Sensor actuator cable, M16 panel plug, straight to open end, 5 pole, 0.5 m, PUR, purple, 4 A, 1726652

Order No.: 61P0439
EAN: 4067923282957
MPN:
1726652
SACCBP-MS-5CON-M16/0,5-920 PPX
Series: SACCBP
1726652 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.4501 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
35.45 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4501 €
10 pcs.
33.8436 €
25 pcs.
32.3680 €
50 pcs.
30.5949 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1726652, Phoenix Contact

Device connector rear mounting, 5-position, PUR halogen-free, red lilac RAL 4001, shielded, Pin, straight, M12-Push-pull external locking, A-coding, on free cable end, Cable connection, cable length: 0.5 m, CANopen®/DeviceNet™, PUR, violet, potted.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M16 panel plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 0.5 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes