1239768 | Phoenix Contact
Sensor actuator cable, M16 panel plug, straight to open end, 12 pole, 2 m, PVC, black, 1.5 A, 1239768
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.9542 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
54.95 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9542 €
5 pcs.
52.5742 €
10 pcs.
50.3727 €
25 pcs.
48.3616 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239768, Phoenix Contact
Device connector rear mounting, Universal, 12-position, PVC/PVC, black RAL 9005, shielded, Pin, straight, M12-SPEEDCON, A-coding, on free cable end, Cable connection, cable length: 2 m, 0.14 mm², PVC black.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16 panel plug, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |