1698687 | Phoenix Contact
Sensor actuator cable, M23-cable socket, angled to M23-cable socket, straight, 8 pole + PE, 1 m, PUR, orange, 26 A, 1698687
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.9792 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor-actuator cable, 1698687, Phoenix Contact
Connector in molded plastic on both sides, series: KSH, M23-Socket, Straight, plastic molded, number of positions: 4+4+4+PE, type of locking: SPEEDCON, on M23-Socket, angled rotatable, -120° left/120° right, number of positions: 4+4+4+PE, type of locking: SPEEDCON, cable length: 1 m, shielded: yes, color of outer sheath: orange RAL 2003.
Features
- Transmission of signals, data, and power in just a single connector
- CAT5 data interface for up to 100 Mbps
- Reduced connection time with optional SPEEDCON fast locking system
- Safe use in the field, thanks to high degree of protection
- Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, angled | |
| Connection (2) | M23-cable socket, straight | |
| Pin number | 8 pole + PE | |
| Cable length | 1 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP67, IP68 | |
| LED display | No | |
| max. Voltage | 630 V | |
| Rated current | 26 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |