1620398 | Phoenix Contact
Sensor actuator cable, M23-cable socket, straight to open end, 5 pole + PE, 10 m, TPU, orange, 26 A, 1620398
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.4048 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor-actuator cable, 1620398, Phoenix Contact
Cable plug in molded plastic, series: KSF, M23-Socket, Straight, plastic molded, number of positions: 5+PE, type of locking: Screw locking mechanism, cable length: 10 m, shielded: yes, color of outer sheath: orange RAL 2003.
Features
- Simple and safe: 100% electrically tested and assembled ready for use
- Designs with preassembled cables on one or both sides
- High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole + PE | |
| Cable length | 10 m | |
| Colour | orange | |
| Material | TPU | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 630 V | |
| Rated current | 26 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |