1620397 | Phoenix Contact

Sensor actuator cable, M23-cable socket, straight to open end, 5 pole + PE, 5 m, TPU, orange, 26 A, 1620397

Order No.: 61P6485
EAN: 4046356831352
MPN:
1620397
K-5E - OE/5,0-C03/M23 F8
Series: KSF
1620397 Phoenix Contact Sensor-Actuator Cables Image 1
1620397 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.2975 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
119.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
119.2975 €

Sensor-actuator cable, 1620397, Phoenix Contact

Cable plug in molded plastic, series: KSF, M23-Socket, Straight, plastic molded, number of positions: 5+PE, type of locking: Screw locking mechanism, cable length: 5 m, shielded: yes, color of outer sheath: orange RAL 2003.

Features

  • Simple and safe: 100% electrically tested and assembled ready for use
  • Designs with preassembled cables on one or both sides
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) open end
Pin number 5 pole + PE
Cable length 5 m
Colour orange
Material TPU
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 26 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No