1514513 | Phoenix Contact
Sensor actuator cable, M12 panel plug, straight to open end, 6 pole, 0.5 m, 16 A, 1514513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.3600 € *
Available in 10 days: 25 pcs. - if ordered today
Total Price:
52.36 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3600 €
5 pcs.
50.8844 €
10 pcs.
50.1823 €
25 pcs.
48.8257 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1514513, Phoenix Contact
Device connector front mounting, 6-position, Pin, straight, S15, on free cable end, Individual wires, cable length: 0.25 m, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 panel plug, straight | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |