1329912 | Phoenix Contact
Sensor actuator cable, M12 panel plug, straight to open end, 3 pole, 2 m, 16 A, 1329912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8448 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
10 pcs.
29.4406 €
25 pcs.
28.1554 €
50 pcs.
26.6203 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1329912, Phoenix Contact
Device connector front mounting, Power, 3-position, Flush-type male connector, straight, M12-Standard, S-coding, on free cable end, Individual wires, cable length: 2 m, 2.50 mm², PEX litz wire.
Features
- Easy-to-install, optimized XL housing contour with wrench size 19
- Mechanical tightening limitation for long-term-stable gasket
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 panel plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |