1261279 | Phoenix Contact
Sensor actuator cable, M17-cable socket, straight to open end, 17 pole, 2 m, TPU, green, 9 A, 1261279
Order No.: 61P6217
EAN: 4063151419158
MPN:
1261279
K-17 - OE/2,0-E01/M17 F8X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.6050 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
94.61 € *
Price list
Quantity
Price per unit*
1 pcs.
94.6050 €
2 pcs.
91.9751 €
5 pcs.
89.4880 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 1261279, Phoenix Contact
Cable plug in molded plastic, M17-Socket, Straight, plastic molded, number of positions: 17, type of locking: Screw locking mechanism, cable length: 2 m, shielded: yes, color of outer sheath: green.
Features
- Simple and safe: 100% electrically tested and assembled ready for use
- Designs with preassembled cables on one or both sides
- High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M17-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 17 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | TPU | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |