1261276 | Phoenix Contact
Sensor actuator cable, M17-cable socket, straight to open end, 17 pole, 5 m, TPU, green, 9 A, 1261276
Order No.: 61P6475
EAN: 4063151419059
MPN:
1261276
K-17 - OE/5,0-E01/M17 F8X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.5482 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator cable, 1261276, Phoenix Contact
Cable plug in molded plastic, M17-Socket, Straight, plastic molded, number of positions: 17, type of locking: Screw locking mechanism, cable length: 5 m, shielded: yes, color of outer sheath: green.
Features
- Simple and safe: 100% electrically tested and assembled ready for use
- Designs with preassembled cables on one or both sides
- High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M17-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 17 pole | |
| Cable length | 5 m | |
| Colour | green | |
| Material | TPU | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |