1240048 | Phoenix Contact
Sensor actuator cable, M12 panel plug, straight to open end, 17 pole, 0.5 m, 1.5 A, 1240048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.0312 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.03 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0312 €
5 pcs.
39.2581 €
10 pcs.
37.6159 €
25 pcs.
36.1165 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1240048, Phoenix Contact
Device connector front mounting, Universal, 17-position, Pin, straight, M12-SPEEDCON, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire, potted.
Features
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 panel plug, straight | |
| Connection (2) | open end | |
| Pin number | 17 pole | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |