1240046 | Phoenix Contact

Sensor actuator cable, M12 panel plug, straight to open end, 12 pole, 0.5 m, 1.5 A, 1240046

Order No.: 61P0389
EAN: 4063151394462
MPN:
1240046
SACC-E-MS-12CON-M16/0,5 SCOX
Series: SACC
1240046 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5096 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
35.51 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5096 €
10 pcs.
33.8912 €
25 pcs.
32.4275 €
50 pcs.
30.6425 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1240046, Phoenix Contact

Device connector front mounting, Universal, 12-position, Pin, straight, M12-SPEEDCON, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire, potted.

Features

  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Filter Property Value
Connection (1) M12 panel plug, straight
Connection (2) open end
Pin number 12 pole
Cable length 0.5 m
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes