1239885 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 10 m, PUR, purple, 4 A, 1239885

Order No.: 61P0342
EAN: 4063151394141
MPN:
1239885
SACCEC-M12MSB-2CON-M16/10-910X
Series: SACC
1239885 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.2199 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
75.22 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2199 €
2 pcs.
73.1374 €
5 pcs.
71.1620 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1239885, Phoenix Contact

Device connector front mounting, 2-position, Pin, straight, M12, B-coding, on free cable end, Cable connection, cable length: 10 m.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 2 pole
Cable length 10 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes