1239882 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 0.5 m, PUR, purple, 4 A, 1239882
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8523 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.85 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8523 €
5 pcs.
40.0316 €
10 pcs.
38.3656 €
25 pcs.
36.8305 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1239882, Phoenix Contact
Device connector front mounting, 2-position, Pin, straight, M12, B-coding, on free cable end, Cable connection, cable length: 0.5 m.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 0.5 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |